
XLG-200-L-DA2 | |
|---|---|
DigiKey Part Number | 1866-XLG-200-L-DA2-ND |
Manufacturer | |
Manufacturer Product Number | XLG-200-L-DA2 |
Description | O/P +142~285V 700~1050MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 142 ~ 285V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 142 ~ 285V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | DALI 2 | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 94% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.83" L x 2.48" W x 1.40" H (199.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, UKCA | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.61000 | £36.61 |
| 5 | £34.90200 | £174.51 |
| 10 | £33.34500 | £333.45 |
| 25 | £32.38200 | £809.55 |
| Unit Price without VAT: | £36.61000 |
|---|---|
| Unit Price with VAT: | £43.93200 |

