
XLG-20-L | |
|---|---|
DigiKey Part Number | 1866-XLG-20-L-ND |
Manufacturer | |
Manufacturer Product Number | XLG-20-L |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 32.4 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-20-L Models |
Category | Current - Output (Max) 350mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 21 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Features SCP |
Part Status Active | Ratings IP67 |
Type Constant Current | Operating Temperature -40°C ~ 80°C |
Topology AC DC Converter | Efficiency 89% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 90VAC | Size / Dimension 3.15" L x 2.44" W x 1.18" H (80.0mm x 62.0mm x 30.0mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC |
Voltage - Output 32.4 ~ 54V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.97000 | £10.97 |
| 5 | £10.44800 | £52.24 |
| 10 | £10.00400 | £100.04 |
| 25 | £9.70720 | £242.68 |
| Unit Price without VAT: | £10.97000 |
|---|---|
| Unit Price with VAT: | £13.16400 |

