
XLG-150-L-DA2 | |
|---|---|
DigiKey Part Number | 1866-XLG-150-L-DA2-ND |
Manufacturer | |
Manufacturer Product Number | XLG-150-L-DA2 |
Description | O/P +120~214V 0.7A~1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 120 ~ 214V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Box | Ratings IP67 |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Constant Power | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.09" L x 2.48" W x 1.40" H (180.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 120 ~ 214V | Mounting Type Chassis Mount |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.97000 | £30.97 |
| 5 | £29.49200 | £147.46 |
| 10 | £28.23200 | £282.32 |
| 25 | £27.41720 | £685.43 |
| Unit Price without VAT: | £30.97000 |
|---|---|
| Unit Price with VAT: | £37.16400 |

