1.7A 9 ~ 54V Constant Power LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLC-60-H-BN

DigiKey Part Number
1866-XLC-60-H-BN-ND
Manufacturer
Manufacturer Product Number
XLC-60-H-BN
Description
O/P +9~54V 900~1700MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.7A 9 ~ 54V Constant Power LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.7A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
60 W
Series
Voltage - Isolation
3.75 kV
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-25°C ~ 90°C (With Derating)
Type
Constant Power
Efficiency
90%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
5.35" L x 1.77" W x 1.26" H (136.0mm x 45.0mm x 32.0mm)
Voltage - Input (Min)
110VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, UKCA
Voltage - Input (Max)
305VAC
Standard Number
UL 8750
Voltage - Output
9 ~ 54V
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£20.45000£20.45
5£19.41400£97.07
10£18.59900£185.99
25£18.08040£452.01
Unit Price without VAT:£20.45000
Unit Price with VAT:£24.54000