
XLC-60-48-B | |
|---|---|
DigiKey Part Number | 1866-XLC-60-48-B-ND |
Manufacturer | |
Manufacturer Product Number | XLC-60-48-B |
Description | O/P +48V/1.25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -25°C ~ 90°C (With Derating) |
Type Constant Voltage | Efficiency 88% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.35" L x 1.77" W x 1.26" H (136.0mm x 45.0mm x 32.0mm) |
Voltage - Input (Min) 110VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, UKCA |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 48V | Mounting Type Chassis Mount |
Current - Output (Max) 1.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLC-60-48-BS | MEAN WELL USA Inc. | 16 | 1866-XLC-60-48-BS-ND | £21.12000 | Parametric Equivalent |
| XLC-60-48-DA2 | MEAN WELL USA Inc. | 20 | 1866-XLC-60-48-DA2-ND | £22.53000 | Parametric Equivalent |
| XLC-60-48-DA2S | MEAN WELL USA Inc. | 6 | 1866-XLC-60-48-DA2S-ND | £23.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.45000 | £20.45 |
| 5 | £19.41400 | £97.07 |
| 10 | £18.59900 | £185.99 |
| 25 | £18.08040 | £452.01 |
| Unit Price without VAT: | £20.45000 |
|---|---|
| Unit Price with VAT: | £24.54000 |

