
XBG-160-A-C | |
|---|---|
DigiKey Part Number | 1866-XBG-160-A-C-ND |
Manufacturer | |
Manufacturer Product Number | XBG-160-A-C |
Description | O/P +34~56V3.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3A 34 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 160 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.96" Dia x 2.36" H (151.5mm x 60.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 34 ~ 56V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.09000 | £32.09 |
| 5 | £30.60400 | £153.02 |
| 10 | £29.19500 | £291.95 |
| 25 | £28.38040 | £709.51 |
| Unit Price without VAT: | £32.09000 |
|---|---|
| Unit Price with VAT: | £38.50800 |

