USP-350-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 4
Unit Price: £57.06000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 6
Unit Price: £40.68000
Datasheet

Similar


TDK-Lambda
In Stock: 1
Unit Price: £453.44000
Datasheet
Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USP-350-3.3

DigiKey Part Number
1866-4996-ND
Manufacturer
Manufacturer Product Number
USP-350-3.3
Description
AC/DC CONVERTER 3.3V 165W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
78%
Part Status
Obsolete
Operating Temperature
-10°C ~ 65°C (With Derating)
Type
Open Frame
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
9.26" L x 4.00" W x 1.50" H (235.2mm x 101.5mm x 38.0mm)
Voltage - Output 1
3.3V
Approval Agency
CB, CE, cURus, TUV
Current - Output 1
50 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHP-350-3.3MEAN WELL USA Inc.41866-4969-ND£57.06000Direct
UHP-200-3.3MEAN WELL USA Inc.61866-4955-ND£40.68000Similar
HWS300-3/HDTDK-Lambda1285-1326-ND£453.44000Similar
Obsolete
This product is no longer manufactured. View Substitutes