Direct
Similar
Similar

USP-350-12 | |
|---|---|
DigiKey Part Number | 1866-4993-ND |
Manufacturer | |
Manufacturer Product Number | USP-350-12 |
Description | AC/DC CONVERTER 12V 300W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 88% |
Part Status Obsolete | Operating Temperature -10°C ~ 65°C (With Derating) |
Type Open Frame | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 9.26" L x 4.00" W x 1.50" H (235.2mm x 101.5mm x 38.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 25 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHP-350-12 | MEAN WELL USA Inc. | 35 | 1866-4966-ND | £50.98000 | Direct |
| UHP-200-12 | MEAN WELL USA Inc. | 788 | 1866-4952-ND | £36.31000 | Similar |
| UHP-500-12 | MEAN WELL USA Inc. | 47 | 1866-5008-ND | £69.80000 | Similar |




