US1-MC13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 3,346
Unit Price: £5.26000
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 1,578
Unit Price: £4.12000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 376
Unit Price: £5.61000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1,299
Unit Price: £7.20000
Datasheet

Parametric Equivalent


Inventus Power
In Stock: 8,739
Unit Price: £4.59000
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 95
Unit Price: £9.74000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 198
Unit Price: £13.60000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 199
Unit Price: £13.58000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: £10.87510
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 0
Unit Price: £4.36000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 336
Unit Price: £9.98000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 14
Unit Price: £73.15000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: £9.48000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: £7.17000
Datasheet
Image for US1-MC13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1-MC13

DigiKey Part Number
1866-US1-MC13-ND
Manufacturer
Manufacturer Product Number
US1-MC13
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.90' (1.80m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
5.90' (1.80m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.25000£3.25
Unit Price without VAT:£3.25000
Unit Price with VAT:£3.90000