Similar
Similar

SPV-1500-24 | |
|---|---|
DigiKey Part Number | 1866-4869-ND |
Manufacturer | |
Manufacturer Product Number | SPV-1500-24 |
Description | AC/DC CONVERTER 24V 1512W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 90% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 63 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSP-1600-24 | MEAN WELL USA Inc. | 0 | 1866-4236-ND | £344.94000 | Similar |
| RWS1500B-24 | TDK-Lambda | 11 | 285-RWS1500B-24-ND | £387.86000 | Similar |



