SPR01O-05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 3
Unit Price: £2.96000
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: £7.56000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 200mA 43.2V - 52.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR01O-05

DigiKey Part Number
1866-4831-ND
Manufacturer
Manufacturer Product Number
SPR01O-05
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 43.2V - 52.8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43.2V
Voltage - Input (Max)
52.8V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-25°C ~ 71°C (With Derating)
Efficiency
62%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes