Direct

SP-480-15 | |
|---|---|
DigiKey Part Number | SP-480-15-ND |
Manufacturer | |
Manufacturer Product Number | SP-480-15 |
Description | AC/DC CONVERTER 15V 480W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 10.94" L x 5.00" W x 1.69" H (278.0mm x 127.0mm x 43.0mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 32 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSP-500-15 | MEAN WELL USA Inc. | 52 | 1866-4274-ND | £70.10000 | Direct |


