Direct

SP-320-36 | |
|---|---|
DigiKey Part Number | SP-320-36-ND |
Manufacturer | |
Manufacturer Product Number | SP-320-36 |
Description | AC/DC CONVERTER 36V 317W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 88 ~ 264 VAC, 124 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 87% |
Part Status Obsolete | Operating Temperature -20°C ~ 65°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC, 124 ~ 370 VDC | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 8.8 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSP-320-36 | MEAN WELL USA Inc. | 1,467 | 1866-4268-ND | £39.42000 | Direct |


