
SKMW20F-15 | |
|---|---|
DigiKey Part Number | 1866-4661-ND |
Manufacturer | |
Manufacturer Product Number | SKMW20F-15 |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.33A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXA01C18-L | ARTESYN / Advanced Energy | 4,176 | 454-1782-ND | £46.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.56000 | £20.56 |
| Unit Price without VAT: | £20.56000 |
|---|---|
| Unit Price with VAT: | £24.67200 |

