
SKM30G-12N | |
|---|---|
DigiKey Part Number | 1866-SKM30G-12N-ND |
Manufacturer | |
Manufacturer Product Number | SKM30G-12N |
Description | 30W; 18-75VIN; 12VOUT @2.50A,2" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 87.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.00000 | £25.00 |
| 5 | £24.07000 | £120.35 |
| 10 | £23.68100 | £236.81 |
| Unit Price without VAT: | £25.00000 |
|---|---|
| Unit Price with VAT: | £30.00000 |

