
SI06W8-09 | |
|---|---|
DigiKey Part Number | 1866-SI06W8-09-ND |
Manufacturer | |
Manufacturer Product Number | SI06W8-09 |
Description | 6W; 9-75VIN; 9VOUT @667MA,1"*1" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 667mA 9V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 667mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 82.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.48000 | £9.48 |
| 5 | £9.13000 | £45.65 |
| 10 | £8.98200 | £89.82 |
| Unit Price without VAT: | £9.48000 |
|---|---|
| Unit Price with VAT: | £11.37600 |

