
SGAS60U48-P1J | |
|---|---|
DigiKey Part Number | 1866-SGAS60U48-P1J-ND |
Manufacturer | |
Manufacturer Product Number | SGAS60U48-P1J |
Description | PWR SUPP, BATT & COND |
Customer Reference | |
Detailed Description | 48V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm) |
Voltage - Output 48V | Approval Agency CB, cULus, FCC |
Current - Output (Max) 1.25A | Standard Number 62368-1 |
Power (Watts) 60 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE65U48-P1J | MEAN WELL USA Inc. | 1 | 1866-NGE65U48-P1J-ND | £13.78000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.59000 | £23.59 |
| 5 | £21.69200 | £108.46 |
| 10 | £20.92200 | £209.22 |
| Unit Price without VAT: | £23.59000 |
|---|---|
| Unit Price with VAT: | £28.30800 |

