
SE-350-48 | |
|---|---|
DigiKey Part Number | SE-350-48-ND |
Manufacturer | |
Manufacturer Product Number | SE-350-48 |
Description | AC/DC CONVERTER 48V 350W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 87.5% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | Size / Dimension 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 7.3 A |

