Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM30-24S3

DigiKey Part Number
1866-4451-ND
Manufacturer
Manufacturer Product Number
SDM30-24S3
Description
DC DC CONVERTER 3.3V 17W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
SDM30-24S3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
17 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.63" H (50.8mm x 50.8mm x 16.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£16.30000£16.30
Unit Price without VAT:£16.30000
Unit Price with VAT:£19.56000