Isolated Module DC DC Converter 1 Output 54V 2.778A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQB150W12-110S54

DigiKey Part Number
1866-RQB150W12-110S54-ND
Manufacturer
Manufacturer Product Number
RQB150W12-110S54
Description
150W,I/P:14-160VDC;O/P:54V@2.778
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 2.778A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Baseplate, Remote On/Off
Packaging
Bulk
Operating Temperature
-40°C ~ 90°C (With Derating)
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
14V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Max)
160V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Approval Agency
CE, EAC, UKCA
Current - Output (Max)
2.778A
Standard Number
62368-1
Power (Watts)
150 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£116.54000£116.54
5£112.18800£560.94
10£110.36500£1,103.65
Unit Price without VAT:£116.54000
Unit Price with VAT:£139.84800