RPD-65C-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 407
Unit Price: £35.27000
Datasheet
Enclosed AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPD-65C-C

DigiKey Part Number
RPD-65C-C-ND
Manufacturer
Manufacturer Product Number
RPD-65C-C
Description
AC/DC CONVERTER 12V 5V 60W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.5 A
Current - Output 2
1.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
79%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.12" L x 3.35" W x 1.46" H (130.0mm x 85.0mm x 37.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable