Enclosed AC DC Converters 2 Output 24V 48V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RID-125-2448

DigiKey Part Number
1866-3995-ND
Manufacturer
Manufacturer Product Number
RID-125-2448
Description
AC/DC CONVERTER 24V 48V 144W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 24V 48V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
86%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 2
48V
Minimum Load Required
Yes
Current - Output 1
2 A
Base Product Number
Current - Output 2
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£27.49000£27.49
5£26.15800£130.79
10£24.97200£249.72
25£24.30480£607.62
Unit Price without VAT:£27.49000
Unit Price with VAT:£32.98800