Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDDW08G-05

DigiKey Part Number
1866-RDDW08G-05-ND
Manufacturer
Manufacturer Product Number
RDDW08G-05
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
Railway
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
2
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Min)
18V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Input (Max)
75V
Supplier Device Package
24-DIP
Voltage - Output 1
Approval Agency
CE, EAC
Voltage - Output 2
-5V
Standard Number
50155
Current - Output (Max)
800mA, 800mA
Base Product Number
Power (Watts)
8 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£10.74000£10.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£10.74000
Unit Price with VAT:£12.88800