
RD-125-4824 | |
|---|---|
DigiKey Part Number | RD-125-4824-ND |
Manufacturer | |
Manufacturer Product Number | RD-125-4824 |
Description | AC/DC CONVERTER 48V 24V 144W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 48V 24V 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | Size / Dimension 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 2 24V | Minimum Load Required Yes |
Current - Output 1 2 A | Base Product Number |
Current - Output 2 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.53000 | £22.53 |
| 5 | £21.49000 | £107.45 |
| 10 | £20.52600 | £205.26 |
| 25 | £19.93280 | £498.32 |
| Unit Price without VAT: | £22.53000 |
|---|---|
| Unit Price with VAT: | £27.03600 |

