PWM-200-36DA2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 13
Unit Price: £38.75000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 2
Unit Price: £35.20000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 2
Unit Price: £39.42000
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 1
Unit Price: £41.57000
Datasheet
5.55A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWM-200-36DA2

DigiKey Part Number
1866-PWM-200-36DA2-ND
Manufacturer
Manufacturer Product Number
PWM-200-36DA2
Description
200W CLASS II & IP67 POWER SUPPL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.55A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
36V
Current - Output (Max)
5.55A
Power (Watts)
200 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OTP, OVP, SCP
Ratings
IP67, NEMA 410
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Termination Style
Wire Leads
Size / Dimension
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC
Standard Number
60335-1
Mounting Type
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£45.79000£45.79
Unit Price without VAT:£45.79000
Unit Price with VAT:£54.94800