Similar

PS-25-7.5 | |
|---|---|
DigiKey Part Number | PS-25-7.5-ND |
Manufacturer | |
Manufacturer Product Number | PS-25-7.5 |
Description | AC/DC CONVERTER 7.5V 25W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 7.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 76% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm) |
Voltage - Output 1 7.5V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 3.3 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-25-7.5 | MEAN WELL USA Inc. | 0 | 1866-1684-ND | £8.60000 | Similar |


