
PLN-30-9 | |
|---|---|
DigiKey Part Number | 1866-3853-ND |
Manufacturer | |
Manufacturer Product Number | PLN-30-9 |
Description | LED DRIVER CC AC/DC 6.3-9V 3.3A |
Customer Reference | |
Detailed Description | 3.3A 6.3 ~ 9V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 30 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Not For New Designs | Ratings IP64 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 50°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.71" L x 1.85" W x 1.18" H (145.0mm x 47.0mm x 30.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, cCSAus, CE, cURus, PSE, TUV |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 6.3 ~ 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.19000 | £20.19 |
| Unit Price without VAT: | £20.19000 |
|---|---|
| Unit Price with VAT: | £24.22800 |

