
PLD-60-500B | |
|---|---|
DigiKey Part Number | 1866-5402-ND |
Manufacturer | |
Manufacturer Product Number | PLD-60-500B |
Description | LED DRVR CC AC/DC 70-108V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 70 ~ 108V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 54 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, SCP |
Part Status Active | Ratings IP42 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 45°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CE, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 70 ~ 108V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.64000 | £15.64 |
| 5 | £14.89400 | £74.47 |
| 10 | £14.22700 | £142.27 |
| 25 | £13.78280 | £344.57 |
| Unit Price without VAT: | £15.64000 |
|---|---|
| Unit Price with VAT: | £18.76800 |

