3.3A 6.3 ~ 9V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC-30-9

DigiKey Part Number
1866-3788-ND
Manufacturer
Manufacturer Product Number
PLC-30-9
Description
LED DRIVER CC AC/DC 6.3-9V 3.3A
Customer Reference
Detailed Description
3.3A 6.3 ~ 9V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
6.3 ~ 9V
Current - Output (Max)
3.3A
Power (Watts)
30 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-30°C ~ 50°C
Efficiency
80%
Termination Style
Terminal Block
Size / Dimension
6.30" L x 1.81" W x 1.18" H (160.0mm x 46.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cURus, ENEC, PSE, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£20.19000£20.19
Unit Price without VAT:£20.19000
Unit Price with VAT:£24.22800