1.12A 18.9 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC-30-27

DigiKey Part Number
1866-3785-ND
Manufacturer
Manufacturer Product Number
PLC-30-27
Description
LED DRVR CC AC/DC 18.9-27V 1.12A
Customer Reference
Detailed Description
1.12A 18.9 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
18.9 ~ 27V
Current - Output (Max)
1.12A
Power (Watts)
30 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-30°C ~ 50°C
Efficiency
84.5%
Termination Style
Terminal Block
Size / Dimension
6.30" L x 1.81" W x 1.18" H (160.0mm x 46.0mm x 30.0mm)
Approval Agency
CB, CCC, CE, cURus, ENEC, PSE, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£19.35000£19.35
Unit Price without VAT:£19.35000
Unit Price with VAT:£23.22000