1.4A 17 ~ 29V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCD-40-1400B

DigiKey Part Number
1866-5379-ND
Manufacturer
Manufacturer Product Number
PCD-40-1400B
Description
LED DRIVER CC AC/DC 17-29V 1.4A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.4A 17 ~ 29V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
295VAC
Voltage - Output
17 ~ 29V
Current - Output (Max)
1.4A
Power (Watts)
41 W
Voltage - Isolation
3.75 kV
Dimming
Triac
Features
OTP, SCP
Ratings
IP42
Operating Temperature
-30°C ~ 50°C
Efficiency
85%
Termination Style
Wire Leads
Size / Dimension
5.04" L x 2.36" W x 1.24" H (128.0mm x 60.0mm x 31.5mm)
Approval Agency
CB, CE, ENEC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£15.34000£15.34
5£14.59800£72.99
10£14.00500£140.05
25£13.56040£339.01
Unit Price without VAT:£15.34000
Unit Price with VAT:£18.40800