Enclosed Battery Charger 57.6V 5.3A 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-300P-48

DigiKey Part Number
1866-3734-ND
Manufacturer
Manufacturer Product Number
PB-300P-48
Description
BATT CHARGER ENCLOSED 57.6V 5.3A
Customer Reference
Detailed Description
Enclosed Battery Charger 57.6V 5.3A 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
48V
Number of Cells
1
Voltage - Nominal
57.6V
Charge Current - Max
5.3A
Charge Time
-
Voltage - Input
90 ~ 132VAC, 180 ~ 264VAC
Power - Max
300W
Size / Dimension
9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
LED Indicator
Operating Temperature
-10°C ~ 50°C
Approval Agency
CE, cURus
Weight
1450 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£68.36000£68.36
Unit Price without VAT:£68.36000
Unit Price with VAT:£82.03200