PB-120P-13C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: £625.73400
Datasheet
Enclosed Battery Charger 13.8V 7.2A 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-120P-13C

DigiKey Part Number
1866-3723-ND
Manufacturer
Manufacturer Product Number
PB-120P-13C
Description
BATT CHARGER ENCLOSED 13.8V 7.2A
Customer Reference
Detailed Description
Enclosed Battery Charger 13.8V 7.2A 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Battery Chemistry
Lead Acid
Battery Cell Size
12V
Number of Cells
1
Voltage - Nominal
13.8V
Charge Current - Max
7.2A
Charge Time
-
Voltage - Input
88 ~ 132VAC, 176 ~ 264VAC
Power - Max
99.36W
Size / Dimension
7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm)
Mounting Type
Desktop
Termination Style
DIN, 3 Pin
Features
LED Indicator
Operating Temperature
-10°C ~ 45°C
Approval Agency
CB, CE, cULus, GS
Weight
1240 g
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes