15V 90 W AC/DC External Desktop (Class II) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWA-90U-15

DigiKey Part Number
1866-5368-ND
Manufacturer
Manufacturer Product Number
OWA-90U-15
Description
AC/DC DESKTOP ADAPTER 15V 90W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15V 90 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
OWA-90U-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
90 W
Manufacturer
MEAN WELL USA Inc.
No Load Power Consumption
150mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Region Utilized
North America
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class II)
Cord Length
11.8" (300.00mm)
Input Type
Cord
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm)
Voltage - Output
15V
Approval Agency
cULus, FCC, UL
Current - Output (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£32.97000£32.97
5£31.41800£157.09
10£30.01100£300.11
25£29.12120£728.03
Unit Price without VAT:£32.97000
Unit Price with VAT:£39.56400