
OWA-60E-42 | |
|---|---|
DigiKey Part Number | 1866-3686-ND |
Manufacturer | |
Manufacturer Product Number | OWA-60E-42 |
Description | AC/DC DESKTOP ADAPTER 42V 63W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 42V 63 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -35°C ~ 70°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 11.8" (300.00mm) |
Input Type Cord | Input Connector CEE 7/7 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.12" L x 2.09" W x 1.38" H (130.0mm x 53.0mm x 35.0mm) |
Voltage - Output 42V | Approval Agency CB, CE, GS |
Current - Output (Max) 1.5A | Base Product Number |
Power (Watts) 63 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.53000 | £22.53 |
| 5 | £21.49000 | £107.45 |
| 10 | £20.52600 | £205.26 |
| 25 | £19.93280 | £498.32 |
| Unit Price without VAT: | £22.53000 |
|---|---|
| Unit Price with VAT: | £27.03600 |

