
ODLV-65A-36 | |
|---|---|
DigiKey Part Number | 1866-3663-ND |
Manufacturer | |
Manufacturer Product Number | ODLV-65A-36 |
Description | LED DRIVER CV AC/DC 36V 1.8A |
Customer Reference | |
Detailed Description | 1.8A 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C |
Type Constant Voltage | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.76" L x 3.03" W x 1.12" H (121.0mm x 77.0mm x 28.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 36V | Base Product Number |
Current - Output (Max) 1.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-90-36 | MEAN WELL USA Inc. | 4 | 1866-3946-ND | £29.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.82000 | £21.82 |
| 10 | £19.87000 | £198.70 |
| Unit Price without VAT: | £21.82000 |
|---|---|
| Unit Price with VAT: | £26.18400 |

