


NTU-3200-224CN | |
|---|---|
DigiKey Part Number | 1866-NTU-3200-224CN-ND |
Manufacturer | |
Manufacturer Product Number | NTU-3200-224CN |
Description | I/P +24V160A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 3.2 kW Power Output Continuous Inverter, UPS 1 AC Outlets China |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 3.2 kW |
Packaging Box | Power - Output Surge 6.4 kW |
Part Status Active | Remote Capability Yes |
Type Inverter, UPS | Region Utilized China |
Voltage - Output 230VAC | Size 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) |
Voltage - Input 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £757.72000 | £757.72 |
| 5 | £695.74400 | £3,478.72 |
| 10 | £670.64400 | £6,706.44 |
| Unit Price without VAT: | £757.72000 |
|---|---|
| Unit Price with VAT: | £909.26400 |

