
NTU-3200-148TB | |
|---|---|
DigiKey Part Number | 1866-NTU-3200-148TB-ND |
Manufacturer | |
Manufacturer Product Number | NTU-3200-148TB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 3200 W Power Output Continuous Inverter, UPS 2 AC Outlets Universal International |
Datasheet | Datasheet |
Category | Connector - AC Output Universal |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 3200 W |
Packaging Bulk | Power - Output Surge 6000 W |
Part Status Active | Remote Capability No |
Type Inverter, UPS | Region Utilized International |
Voltage - Output 100VAC, 110VAC, 115VAC, 120VAC | Size 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) |
Voltage - Input 48VDC | Features Battery Charger, Frequency Control |
AC Outlets 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £676.38000 | £676.38 |
| Unit Price without VAT: | £676.38000 |
|---|---|
| Unit Price with VAT: | £811.65600 |

