24VDC Voltage Input 2.2 kW Power Output Continuous Inverter, UPS 1 AC Outlets Europe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24VDC Voltage Input 2.2 kW Power Output Continuous Inverter, UPS 1 AC Outlets Europe
NTU-2200-224EU

NTU-2200-224EU

DigiKey Part Number
1866-NTU-2200-224EU-ND
Manufacturer
Manufacturer Product Number
NTU-2200-224EU
Description
I/P +24V120A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 2.2 kW Power Output Continuous Inverter, UPS 1 AC Outlets Europe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
1
Manufacturer
MEAN WELL USA Inc.
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
2.2 kW
Packaging
Box
Power - Output Surge
4.4 kW
Part Status
Active
Remote Capability
Yes
Type
Inverter, UPS
Region Utilized
Europe
Voltage - Output
230VAC
Size
16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm)
Voltage - Input
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£649.03000£649.03
5£595.94400£2,979.72
10£574.44100£5,744.41
Manufacturers Standard Package
Unit Price without VAT:£649.03000
Unit Price with VAT:£778.83600