24VDC Voltage Input 2.2 kW Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R (2) North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24VDC Voltage Input 2.2 kW Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R (2) North America
NTU-2200-124US

NTU-2200-124US

DigiKey Part Number
1866-NTU-2200-124US-ND
Manufacturer
Manufacturer Product Number
NTU-2200-124US
Description
I/P +24V120A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 2.2 kW Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
2
Manufacturer
MEAN WELL USA Inc.
Connector - AC Output
NEMA 5-15R (2)
Series
Connector - Voltage Input
Terminals
Packaging
Box
Power - Output Continuous
2.2 kW
Part Status
Active
Power - Output Surge
4.4 kW
Type
Inverter, UPS
Remote Capability
Yes
Voltage - Output
110VAC
Region Utilized
North America
Voltage - Input
24VDC
Size
16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£613.72000£613.72
5£563.52000£2,817.60
10£543.18800£5,431.88
Manufacturers Standard Package
Unit Price without VAT:£613.72000
Unit Price with VAT:£736.46400