



NTS-750-224CN | |
|---|---|
DigiKey Part Number | 1866-NTS-750-224CN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-750-224CN |
Description | INVERTER 750W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 750 W Power Output Continuous Inverter 1 AC Outlets China |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 750 W |
Packaging Box | Power - Output Surge 1500 W |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized China |
Voltage - Output 230VAC | Size 10.63" L x 6.22" W x 2.64" H (270mm x 158mm x 67mm) |
Voltage - Input 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £198.00000 | £198.00 |
| 5 | £181.80800 | £909.04 |
| 10 | £175.24800 | £1,752.48 |
| Unit Price without VAT: | £198.00000 |
|---|---|
| Unit Price with VAT: | £237.60000 |

