
NTS-3200-248TB | |
|---|---|
DigiKey Part Number | 1866-NTS-3200-248TB-ND |
Manufacturer | |
Manufacturer Product Number | NTS-3200-248TB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 3000 W Power Output Continuous Inverter 2 AC Outlets Universal International |
Datasheet | Datasheet |
Category | AC Outlets 2 |
Manufacturer MEAN WELL USA Inc. | Connector - AC Output Universal |
Series | Connector - Voltage Input Terminals |
Packaging Bulk | Power - Output Continuous 3000 W |
Part Status Active | Power - Output Surge 6000 W |
Type Inverter | Remote Capability No |
Voltage - Output 200VAC, 220VAC, 230VAC, 240VAC | Region Utilized International |
Voltage - Input 48VDC | Size 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £638.53000 | £638.53 |
| Unit Price without VAT: | £638.53000 |
|---|---|
| Unit Price with VAT: | £766.23600 |

