Image for NTS-3200-124TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS-3200-124TB

DigiKey Part Number
1866-NTS-3200-124TB-ND
Manufacturer
Manufacturer Product Number
NTS-3200-124TB
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24VDC Voltage Input 3000 W Power Output Continuous Inverter 2 AC Outlets Universal International
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
2
Manufacturer
MEAN WELL USA Inc.
Connector - AC Output
Universal
Series
Connector - Voltage Input
Terminals
Packaging
Bulk
Power - Output Continuous
3000 W
Part Status
Active
Power - Output Surge
6000 W
Type
Inverter
Remote Capability
No
Voltage - Output
100VAC, 110VAC, 115VAC, 120VAC
Region Utilized
International
Voltage - Input
24VDC
Size
18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£638.53000£638.53
Manufacturers Standard Package
Unit Price without VAT:£638.53000
Unit Price with VAT:£766.23600