


NTS-2200-124UN | |
|---|---|
DigiKey Part Number | 1866-NTS-2200-124UN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-2200-124UN |
Description | I/P +24V120A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 2.2 kW Power Output Continuous Inverter 1 AC Outlets International |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 2.2 kW |
Packaging Box | Power - Output Surge 4.4 kW |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized International |
Voltage - Output 110VAC | Size 16.54" L x 10.63" W x 3.86" H (420mm x 270mm x 98mm) |
Voltage - Input 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £562.25000 | £562.25 |
| 5 | £516.26200 | £2,581.31 |
| 10 | £497.63300 | £4,976.33 |
| Unit Price without VAT: | £562.25000 |
|---|---|
| Unit Price with VAT: | £674.70000 |

