
NTS-1700-212CN | |
|---|---|
DigiKey Part Number | 1866-NTS-1700-212CN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1700-212CN |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1700 W Power Output Continuous Inverter 1 AC Outlets China |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1700 W |
Packaging Bulk | Power - Output Surge 3400 W |
Part Status Active | Remote Capability No |
Type Inverter | Region Utilized China |
Voltage - Output 230VAC | Size 15.75" L x 7.24" W x 2.76" H (400.0mm x 184.0mm x 70.0mm) |
Voltage - Input 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £323.28000 | £323.28 |
| Unit Price without VAT: | £323.28000 |
|---|---|
| Unit Price with VAT: | £387.93600 |

