



NTS-1200-248EU | |
|---|---|
DigiKey Part Number | 1866-NTS-1200-248EU-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1200-248EU |
Description | INVERTER 1200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 1200 W Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1200 W |
Packaging Box | Power - Output Surge 2000 W |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm) |
Voltage - Input 48VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £216.21000 | £216.21 |
| 5 | £198.52200 | £992.61 |
| 10 | £191.36000 | £1,913.60 |
| Unit Price without VAT: | £216.21000 |
|---|---|
| Unit Price with VAT: | £259.45200 |

