



NTS-1200-224CN | |
|---|---|
DigiKey Part Number | 1866-NTS-1200-224CN-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1200-224CN |
Description | INVERTER 1200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 1200 W Power Output Continuous Inverter 1 AC Outlets China |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1200 W |
Packaging Box | Power - Output Surge 2000 W |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized China |
Voltage - Output 230VAC | Size 13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm) |
Voltage - Input 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £217.42000 | £217.42 |
| 5 | £199.63400 | £998.17 |
| 10 | £192.43000 | £1,924.30 |
| Unit Price without VAT: | £217.42000 |
|---|---|
| Unit Price with VAT: | £260.90400 |

