Similar

NPF-90D-24 | |
|---|---|
DigiKey Part Number | 1866-3612-ND |
Manufacturer | |
Manufacturer Product Number | NPF-90D-24 |
Description | LED DRVR CC AC/DC 14.4-24V 3.75A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.75A 14.4 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 90 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 14.4 ~ 24V | Base Product Number |
Current - Output (Max) 3.75A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLED96W-024-C4000-D | Thomas Research Products | 88 | 1121-1217-ND | £68.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.86000 | £29.86 |
| 5 | £28.45400 | £142.27 |
| 10 | £27.19500 | £271.95 |
| 25 | £26.37960 | £659.49 |
| Unit Price without VAT: | £29.86000 |
|---|---|
| Unit Price with VAT: | £35.83200 |


