
NPF-120D-42 | |
|---|---|
DigiKey Part Number | 1866-3561-ND |
Manufacturer | |
Manufacturer Product Number | NPF-120D-42 |
Description | LED DRVR CC AC/DC 25.2-42V 2.9A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.9A 25.2 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 25.2 ~ 42V | |
Current - Output (Max) | 2.9A | |
Power (Watts) | 122 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 89.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.23000 | £34.23 |
| 5 | £32.60400 | £163.02 |
| 10 | £31.12200 | £311.22 |
| 25 | £30.23320 | £755.83 |
| Unit Price without VAT: | £34.23000 |
|---|---|
| Unit Price with VAT: | £41.07600 |

