



NMP1K2-KKEKK#-01 | |
|---|---|
DigiKey Part Number | NMP1K2-KKEKK#-01-ND |
Manufacturer | |
Manufacturer Product Number | NMP1K2-KKEKK#-01 |
Description | AC/DC CONVERTER 3X48V 12V 1200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 48V 12V 48V 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | NMP1K2-KKEKK#-01 Models |
Category | Current - Output 3 5 A |
Mfr | Current - Output 4 5 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial), Medical |
Part Status Active | Voltage - Isolation 4 kV |
Type Enclosed | Efficiency 88.5% |
Number of Outputs 4 | Operating Temperature -30°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Voltage - Output 1 48V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) |
Voltage - Output 3 48V | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 4 48V | Standard Number 60601-1; 62368-1 |
Current - Output 1 10 A | Base Product Number |
Current - Output 2 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £531.06000 | £531.06 |
| Unit Price without VAT: | £531.06000 |
|---|---|
| Unit Price with VAT: | £637.27200 |

